30118-315 | SCHROFF
Front plate, (L x W x H) 59 x 76 x 35 mm, 1 U, light gray, 30118-315
Order No.: 85H5435
EAN: 4036088115561
MPN:
30118-315
Unit Price (€ / pc.)
16.7671 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 30118-315, SCHROFF
19" Front panel, 1 U, with cut-out for installation of the thermostat with digital display.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Length | 59 mm | |
| Width | 76 mm | |
| Height | 35 mm | |
| cutting pitch differential | 1 U | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |