30118-304 | SCHROFF
Front plate, aluminum, (W x H) 483 x 221.4 mm, 5 U, light gray, 30118-304
Order No.: 85H5429
EAN: 4036088037689
MPN:
30118-304
Unit Price (€ / pc.)
35.1645 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 30118-304, SCHROFF
The front panel is made of anodised aluminium, in the colour light grey (RAL 7035).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 483 mm | |
| Height | 221.4 mm | |
| cutting pitch differential | 5 U | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |