30118-303 | SCHROFF
Front plate, aluminum, (W x H) 483 x 177 mm, 4 U, light gray, 30118-303
Order No.: 85H5428
EAN: 4036088037665
MPN:
30118-303
Unit Price (€ / pc.)
30.4759 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 30118-303, SCHROFF
The front panel is made of anodised aluminium, in the colour light grey (RAL 7035).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 483 mm | |
| Height | 177 mm | |
| cutting pitch differential | 4 U | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |