28127-001 | SCHROFF
Sliding rail, steel, (L x W x H) 560 x 59 x 44 mm, 28127-001
Order No.: 85H5416
EAN: 4036088112225
MPN:
28127-001
Unit Price (€ / pc.)
98.6629 € *
Standard delivery time from the manufacturer is: 2 Weeks
Sliding rail, 28127-001, SCHROFF
Eurorack Slide Rail with 40 kg load capacity for mounting on the cabinet uprights or 19" panel/slide mounts. The slide rail supports shelf of heavy 19" Chassis.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sliding rail | |
| Material | steel | |
| Length | 560 mm | |
| Width | 59 mm | |
| Height | 44 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83024200 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |