27230-189 | SCHROFF
Bottom plate, multi-part, with cable entry opening, steel, (L x W) 600 x 553 mm, black gray, 27230-189
Unit Price (€ / pc.)
34.7361 € *
Standard delivery time from the manufacturer is: 2 Weeks
Base plate, 27230-189, SCHROFF
The base plate is a plain steel blanking plate fitted to the cabinet base. Restricts air-flow into the cabinet from floor cavity and can be opened for cable ducting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bottom plate | |
| Version | multi-part, with cable entry opening | |
| Material | steel | |
| Length | 600 mm | |
| Width | 553 mm | |
| Colour | black gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |