27230-185 | SCHROFF
Sliding rail, steel, (L) 55 mm, 27230-185
Unit Price (€ / pck.)
88.3337 € *
Standard delivery time from the manufacturer is: 2 Weeks
Sliding rail, 27230-185, SCHROFF
Novastar slide rail with 15 kg load capacity for mounting on the cabinet uprights or 19'' angle profiles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sliding rail | |
| Material | steel | |
| Length | 55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |