27230-180 | SCHROFF
Angle profile, steel, (L x W x H) 22.4 x 22.4 x 1911.75 mm, 43 U, black gray, 27230-180
Unit Price (€ / pc.)
57.0248 € *
Standard delivery time from the manufacturer is: 2 Weeks
Angle profile, 27230-180, SCHROFF
Novastar 19'' angle profile set with a load capacity of 400 kg, ensures easy mounting of 19" components on depth members.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle profile | |
| Material | steel | |
| Length | 22.4 mm | |
| Width | 22.4 mm | |
| Height | 1911.75 mm | |
| cutting pitch differential | 43 U | |
| Colour | black gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |