27230-167 | SCHROFF
Depth strut, steel, (L x W x H) 366 x 14 x 56 mm, 27230-167
Unit Price (€ / pc.)
35.5810 € *
Standard delivery time from the manufacturer is: 2 Weeks
Bracket, 27230-167, SCHROFF
Depth member which ia adjustable in 1 U increments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | depth strut | |
| Material | steel | |
| Length | 366 mm | |
| Width | 14 mm | |
| Height | 56 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |