27230-161 | SCHROFF
Cable duct, steel, (W x H) 600 x 1110.45 mm, 4 U, black gray, 27230-161
Order No.: 85H5386
EAN: 4036088098055
MPN:
27230-161
Unit Price (€ / pc.)
44.6488 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cable duct, 27230-161, SCHROFF
Cover the opening on shortened doors or rear panels for a more asthetic look.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable duct | |
| Material | steel | |
| Width | 600 mm | |
| Height | 1110.45 mm | |
| cutting pitch differential | 4 U | |
| Colour | black gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 96035000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |