27230-148 | SCHROFF
Socket, steel, (L x W x H) 800 x 553 x 100 mm, black gray, 27230-148
Unit Price (€ / pc.)
277.6389 € *
Standard delivery time from the manufacturer is: 2 Weeks
Base, 27230-148, SCHROFF
Mobile base in aluminium with a load capacity of 200 kg, for aluminium cabinets with a width of 600 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base | |
| Material | steel | |
| Length | 800 mm | |
| Width | 553 mm | |
| Height | 100 mm | |
| Colour | black gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |