27230-114 | SCHROFF
Base plate, steel, (W x H) 485 x 92 mm, black gray, for Novastar, 27230-114
Unit Price (€ / pc.)
27.4057 € *
Standard delivery time from the manufacturer is: 2 Weeks
Base plate, 27230-114, SCHROFF
Cover is used to close the base plate gap.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base plate | |
| Material | steel | |
| Width | 485 mm | |
| Height | 92 mm | |
| Colour | black gray | |
| Suitable for | Novastar |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |