27230-112 | SCHROFF
Mounting material, steel/aluminum, 27230-112
Unit Price (€ / pc.)
41.8285 € *
Standard delivery time from the manufacturer is: 2 Weeks
Stacking set, 27230-112, SCHROFF
Novastar frames to be bayed or connected one above the other to achieve modularity in structure and stackability.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting material | |
| Material | steel/aluminum | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |