27230-109 | SCHROFF
Shelf, steel, (L x W x H) 682 x 600 x 88.1 mm, black gray, 27230-109
Order No.: 85H5373
EAN: 4036088097461
MPN:
27230-109
Unit Price (€ / pc.)
204.3230 € *
Standard delivery time from the manufacturer is: 2 Weeks
Shelf, 27230-109, SCHROFF
Varistar, Novastar and Eurorack 19-'' shelf, stationary with 70 kg load capacity, perforated for easy mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shelf | |
| Material | steel | |
| Length | 682 mm | |
| Width | 600 mm | |
| Height | 88.1 mm | |
| Colour | black gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |