27230-105 | SCHROFF
Sliding rail, steel, (L x W x H) 770 x 59 x 47 mm, 27230-105
Unit Price (€ / pck.)
23.205 € *
Available: 4 pck.
Sliding rail, 27230-105, SCHROFF
Novastar slide rail with 25 kg load capacity for mounting on the cabinet uprights or 19" angle profiles. The slide rails support the shelf of heavy 19" Chassis.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sliding rail | |
| Material | steel | |
| Length | 770 mm | |
| Width | 59 mm | |
| Height | 47 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 83024200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |