27230-095 | SCHROFF
Fan roof, steel, (L x W x H) 1000 x 553 x 25 mm, black gray, 27230-095
Unit Price (€ / pc.)
375.5878 € *
Standard delivery time from the manufacturer is: 2 Weeks
Roof fan, 27230-095, SCHROFF
Top covers with fans are compact active cooling units which do not consume rack space. Eurorack fantray is delivered without the fans for raised top covers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fan roof | |
| Material | steel | |
| Length | 1000 mm | |
| Width | 553 mm | |
| Height | 25 mm | |
| Colour | black gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |