27230-088 | SCHROFF
Shelf, steel, (L x W x H) 900 x 553 x 44.45 mm, 1 U, black gray, 27230-088
Unit Price (€ / pc.)
61.4278 € *
Standard delivery time from the manufacturer is: 2 Weeks
Shelf, 27230-088, SCHROFF
Novastar 19'' shelf, stationary with 75 kg load capacity, perforated for ease of assembly.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shelf | |
| Material | steel | |
| Length | 900 mm | |
| Width | 553 mm | |
| Height | 44.45 mm | |
| cutting pitch differential | 1 U | |
| Colour | black gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |