27230-078 | SCHROFF
Roof fan, (L x W x H) 119 x 119 x 25 mm, black, 27230-078
Unit Price (€ / pc.)
63.2247 € *
Standard delivery time from the manufacturer is: 2 Weeks
Roof fan, 27230-078, SCHROFF
Top covers with fans are compact active cooling units which do not consume rack space. Eurorack fantray is delivered without the fans for raised top covers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | roof fan | |
| Length | 119 mm | |
| Width | 119 mm | |
| Height | 25 mm | |
| Colour | black | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145915 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |