27230-070 | SCHROFF
Socket, steel, (L x W x H) 500 x 553 x 45 mm, black gray, 27230-070
Unit Price (€ / pc.)
141.8361 € *
Standard delivery time from the manufacturer is: 2 Weeks
Base, 27230-070, SCHROFF
Base plate for rear cable ducting which cut out for cable management. Opening is covered with plastic. Accessory brush strip can build in.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base | |
| Material | steel | |
| Length | 500 mm | |
| Width | 553 mm | |
| Height | 45 mm | |
| Colour | black gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |