27230-060 | SCHROFF
Holder, steel, (W x H) 553 x 44.45 mm, 1 U, black gray, for shortened door, 27230-060
Unit Price (€ / pc.)
18.3855 € *
Standard delivery time from the manufacturer is: 2 Weeks
Bracket, 27230-060, SCHROFF
Door hinge bracket for shortened doors, Heavy-Duty and Slim-Line, front or rear.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | holder | |
| Material | steel | |
| Width | 553 mm | |
| Height | 44.45 mm | |
| cutting pitch differential | 1 U | |
| Colour | black gray | |
| Suitable for | shortened door |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83024200 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |