27230-055 | SCHROFF
Brush strip, PA, (L x W) 50 x 193 mm, black, 27230-055
Unit Price (€ / pc.)
18.1475 € *
Standard delivery time from the manufacturer is: 2 Weeks
Brush strip, 27230-055, SCHROFF
Brush strip to close opening of base plate for cable ducting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | brush strip | |
| Material | PA | |
| Length | 50 mm | |
| Width | 193 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |