27230-008 | SCHROFF
Door, 180° opening angle, glass, (W x H) 553 x 1711 mm, 38 U, light gray, 27230-008
Unit Price (€ / pc.)
310.6971 € *
Standard delivery time from the manufacturer is: 2 Weeks
Door, 27230-008, SCHROFF
Glazed / Glass door for aluminum frame cabinets with attractive design, ideally suited for general electronics, test und measurement, audio/video and broadcasting applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door | |
| Version | 180° opening angle | |
| Material | glass | |
| Width | 553 mm | |
| Height | 1711 mm | |
| cutting pitch differential | 38 U | |
| Colour | light gray | |
| Degree of protection (IP) | IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 70200080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |