26230-430 | SCHROFF
Back wall, steel, (W x H) 533 x 733 mm, 16 U, light gray, 26230-430
Unit Price (€ / pc.)
131.019 € *
Standard delivery time from the manufacturer is: 2 Weeks
Rear panel, 26230-430, SCHROFF
Novastar rear panel with 3 U cable ducting for improved cable management.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | back wall | |
| Material | steel | |
| Width | 533 mm | |
| Height | 733 mm | |
| cutting pitch differential | 16 U | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |