26230-376 | SCHROFF
Back wall, steel, (W x H) 533 x 1534 mm, 34 U, light gray, 26230-376
Unit Price (€ / pc.)
105.0532 € *
Standard delivery time from the manufacturer is: 2 Weeks
Rear panel, 26230-376, SCHROFF
Steel rear panel for aluminium extruded enclosure is connected with 2 twist locks (Torx T30, with 1/4 turn).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | back wall | |
| Material | steel | |
| Width | 533 mm | |
| Height | 1534 mm | |
| cutting pitch differential | 34 U | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |