26230-272 | SCHROFF
Side panel, steel, (W x H x D) 533 x 531 x 600 mm, 12 U, light gray, 26230-272
Unit Price (€ / pc.)
109.3729 € *
Standard delivery time from the manufacturer is: 2 Weeks
Side panel, 26230-272, SCHROFF
Steel side panel for heavy-duty aluminium frame with quick-release fastener for easy mounting and installation. Schroff supplies cladding with installed and tested grounding cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side panel | |
| Material | steel | |
| Width | 533 mm | |
| Height | 531 mm | |
| Depth | 600 mm | |
| cutting pitch differential | 12 U | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |