26230-132 | SCHROFF

Side panel, steel, (H x D) 1509 x 1000 mm, 34 U, light gray, for Slim Line aluminum frame, 26230-132

Order No.: 85H5246
EAN: 4036088094439
MPN:
26230-132
Series: Novastar
26230-132 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
251.1971 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
251.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
251.1971 €

Side panel, 26230-132, SCHROFF

Steel side panel for Slim Line aluminium frame with quick-release fastener for easy mounting and installation. Schroff delivers cladding parts with installed and tested grounding cable.

Technical specifications
Filter Property Value
Height 1509 mm
Colour light gray
Material steel
Depth 1000 mm
cutting pitch differential 34 U
Suitable for Slim Line aluminum frame
Product type side panel
Logistics
Property Value
Customs tariff number 94039910
Country of origin FR
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15