26230-114 | SCHROFF

Side panel, steel, (H x D) 531 x 1000 mm, 12 U, light gray, for Slim Line aluminum frame, 26230-114

Order No.: 85H5228
EAN: 4036088094071
MPN:
26230-114
Series: Novastar
26230-114 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
157.4489 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
157.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
157.4489 €

Side panel, 26230-114, SCHROFF

Steel side panel for Slim Line aluminium frame with quick-release fastener for easy mounting and installation. Schroff delivers cladding parts with installed and tested grounding cable.

Technical specifications
Filter Property Value
Colour light gray
Depth 1000 mm
Suitable for Slim Line aluminum frame
cutting pitch differential 12 U
Material steel
Product type side panel
Height 531 mm
Logistics
Property Value
Country of origin FR
Customs tariff number 94039910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes