26230-109 | SCHROFF
Side panel, steel, (H x D) 1687 x 900 mm, 38 U, light gray, 26230-109
Unit Price (€ / pc.)
269.2256 € *
Standard delivery time from the manufacturer is: 2 Weeks
Side panel, 26230-109, SCHROFF
Steel side panel for heavy-duty aluminium frame with quick-release fastener for easy mounting and installation. Schroff supplies cladding with installed and tested grounding cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side panel | |
| Material | steel | |
| Height | 1687 mm | |
| Depth | 900 mm | |
| cutting pitch differential | 38 U | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |