26230-096 | SCHROFF
Door, steel/acrylic glass, (W x H) 553 x 945 mm, 20 U, light gray, 26230-096
Unit Price (€ / pc.)
295.0724 € *
Standard delivery time from the manufacturer is: 2 Weeks
Door, 26230-096, SCHROFF
Glazed / Glass door for aluminum frame cabinets with attractive design, ideally suited for general electronics, test und measurement, audio/video and broadcasting applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door | |
| Material | steel/acrylic glass | |
| Width | 553 mm | |
| Height | 945 mm | |
| cutting pitch differential | 20 U | |
| Colour | light gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |