26230-089 | SCHROFF
Door, steel, (W x H) 553 x 1933.05 mm, 43 U, light gray, 26230-089
Unit Price (€ / pc.)
286.0522 € *
Standard delivery time from the manufacturer is: 2 Weeks
Door, 26230-089, SCHROFF
Perforated doors allow 60% ventilation for better passive cooling. Novastar perforated doors have a 180° opening angle and are aesthetically designed.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door | |
| Material | steel | |
| Width | 553 mm | |
| Height | 1933.05 mm | |
| cutting pitch differential | 43 U | |
| Colour | light gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |