26130-319 | SCHROFF
Side panel, steel, (H x D) 2450 x 1100 mm, 52 U, white, for Varistar, 26130-319
Unit Price (€ / pc.)
397.8289 € *
Standard delivery time from the manufacturer is: 6 Weeks
Side panel, 26130-319, SCHROFF
Screw-on side panel for Varistar cabinets. For various levels of ingress protection. For IP 20 without gasket material, the gasket material must be ordered separately.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side panel | |
| Material | steel | |
| Height | 2450 mm | |
| Depth | 1100 mm | |
| cutting pitch differential | 52 U | |
| Colour | white | |
| Degree of protection (IP) | IP55 | |
| Suitable for | Varistar |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |