25630-185 | SCHROFF
Mounting kit, steel, 25630-185
Unit Price (€ / pc.)
42.4830 € *
Standard delivery time from the manufacturer is: 2 Weeks
Housing accessory, 25630-185, SCHROFF
Mounting material to mount adjustible monitor arm at the cabinet exterior.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting kit | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |