25230-461 | SCHROFF
Back wall, steel, (W x H) 553 x 2111 mm, 47 U, black gray, 25230-461
Unit Price (€ / pc.)
216.937 € *
Standard delivery time from the manufacturer is: 2 Weeks
Rear panel, 25230-461, SCHROFF
Novastar rear panel with 3 U cable ducting for improved cable management.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | back wall | |
| Material | steel | |
| Width | 553 mm | |
| Height | 2111 mm | |
| cutting pitch differential | 47 U | |
| Colour | black gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |