25230-426 | SCHROFF
Back wall, steel, (W) 553 mm, 12 U, black gray, 25230-426
Unit Price (€ / pc.)
117.6672 € *
Standard delivery time from the manufacturer is: 2 Weeks
Rear panel, 25230-426, SCHROFF
Novastar rear panel with cable ducting for easy cable management.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | back wall | |
| Material | steel | |
| Width | 553 mm | |
| cutting pitch differential | 12 U | |
| Colour | black gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |