25230-375 | SCHROFF
Back wall, steel, (W x H) 553 x 1133 mm, 25 U, black gray, 25230-375
Unit Price (€ / pc.)
89.0596 € *
Standard delivery time from the manufacturer is: 2 Weeks
Rear panel, 25230-375, SCHROFF
Steel rear panel for aluminium extruded enclosure is connected with 2 twist locks (Torx T30, with 1/4 turn).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | back wall | |
| Material | steel | |
| Width | 553 mm | |
| Height | 1133 mm | |
| cutting pitch differential | 25 U | |
| Colour | black gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |