25230-276 | SCHROFF
Side panel, steel, (W x H x D) 553 x 1567 x 600 mm, 34 U, black gray, 25230-276
Unit Price (€ / pc.)
225.3503 € *
Standard delivery time from the manufacturer is: 2 Weeks
Side panel, 25230-276, SCHROFF
Steel side panel for heavy-duty aluminium frame with quick-release fastener for easy mounting and installation. Schroff supplies cladding with installed and tested grounding cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side panel | |
| Material | steel | |
| Width | 553 mm | |
| Height | 1567 mm | |
| Depth | 600 mm | |
| cutting pitch differential | 34 U | |
| Colour | black gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |