25230-172 | SCHROFF
Side panel, steel, (H x D) 589 x 800 mm, 12 U, black gray, for Slim Line aluminum frame, 25230-172
Unit Price (€ / pc.)
125.5926 € *
Standard delivery time from the manufacturer is: 2 Weeks
Side panel, 25230-172, SCHROFF
Steel side panel for Slim Line aluminium frame with quick-release fastener for easy mounting and installation. Schroff delivers cladding parts with installed and tested grounding cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side panel | |
| Material | steel | |
| Height | 589 mm | |
| Depth | 800 mm | |
| cutting pitch differential | 12 U | |
| Colour | black gray | |
| Suitable for | Slim Line aluminum frame |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |