25230-153 | SCHROFF
Base plate, steel, (W x D) 553 mm x 100 mm, black gray, for Novastar, 25230-153
Unit Price (€ / pc.)
66.3544 € *
Standard delivery time from the manufacturer is: 2 Weeks
Base plate, 25230-153, SCHROFF
The base plate is a plain steel blanking plate fitted to the cabinet base. Restricts air-flow into the cabinet from floor cavity and can be opened for cable ducting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base plate | |
| Material | steel | |
| Width | 553 mm | |
| Depth | 100 mm | |
| Colour | black gray | |
| Suitable for | Novastar |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |