25230-142 | SCHROFF
Roof, steel, (L x W) 1000 x 553 mm, black gray, 25230-142
Unit Price (€ / pc.)
170.0748 € *
Standard delivery time from the manufacturer is: 2 Weeks
Top cover, 25230-142, SCHROFF
Raised top cover for better ventilation and heat escape. Novastar raised top cover is robust and not dismountable from the outside.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | roof | |
| Material | steel | |
| Length | 1000 mm | |
| Width | 553 mm | |
| Colour | black gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |