25230-117 | SCHROFF
Side panel, steel, (H x D) 887 x 900 mm, 20 U, black gray, for Slim Line aluminum frame, 25230-117
Unit Price (€ / pc.)
185.6995 € *
Standard delivery time from the manufacturer is: 2 Weeks
Side panel, 25230-117, SCHROFF
Steel side panel for Slim Line aluminium frame with quick-release fastener for easy mounting and installation. Schroff delivers cladding parts with installed and tested grounding cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side panel | |
| Material | steel | |
| Height | 887 mm | |
| Depth | 900 mm | |
| cutting pitch differential | 20 U | |
| Colour | black gray | |
| Suitable for | Slim Line aluminum frame |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |