25230-106 | SCHROFF
Side panel, steel, (H x D) 1109 x 1000 mm, 25 U, black gray, for heavy duty aluminum frame, 25230-106
Unit Price (€ / pc.)
204.9299 € *
Standard delivery time from the manufacturer is: 2 Weeks
Side panel, 25230-106, SCHROFF
Steel side panel for heavy-duty aluminium frame with quick-release fastener for easy mounting and installation. Schroff supplies cladding with installed and tested grounding cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side panel | |
| Material | steel | |
| Height | 1109 mm | |
| Depth | 1000 mm | |
| cutting pitch differential | 25 U | |
| Colour | black gray | |
| Suitable for | heavy duty aluminum frame |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |