25230-105 | SCHROFF
Side panel, with quick-release fastener, steel, (H x D) 1109 x 900 mm, 25 U, black gray, for heavy duty aluminum frame, 25230-105
Unit Price (€ / pc.)
200.1223 € *
Standard delivery time from the manufacturer is: 2 Weeks
Side panel, 25230-105, SCHROFF
Steel side panel for heavy-duty aluminium frame with quick-release fastener for easy mounting and installation. Schroff supplies cladding with installed and tested grounding cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side panel | |
| Version | with quick-release fastener | |
| Material | steel | |
| Height | 1109 mm | |
| Depth | 900 mm | |
| cutting pitch differential | 25 U | |
| Colour | black gray | |
| Suitable for | heavy duty aluminum frame |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |