25230-089 | SCHROFF

Door, 180° opening angle, steel, (W x H) 553 x 1933.05 mm, 43 U, black gray, for Novastar, 25230-089

Order No.: 85H5048
EAN: 4036088090035
MPN:
25230-089
Series: Novastar
25230-089 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
286.0522 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
286.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
286.0522 €

Door, 25230-089, SCHROFF

Perforated doors allow 60% ventilation for better passive cooling. Novastar perforated doors have a 180° opening angle and are aesthetically designed.

Technical specifications
Filter Property Value
Product type door
Version 180° opening angle
Material steel
Width 553 mm
Height 1933.05 mm
cutting pitch differential 43 U
Colour black gray
Degree of protection (IP) IP20
Suitable for Novastar
Logistics
Property Value
Customs tariff number 94039910
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes