25230-082 | SCHROFF
Door, 180° opening angle, steel, (W x H) 553 x 421.75 mm, 9 U, black gray, for Novastar, 25230-082
Unit Price (€ / pc.)
141.8361 € *
Available: 3 pcs.
Door, 25230-082, SCHROFF
Perforated doors allow 60% ventilation for better passive cooling. Novastar perforated doors have a 180° opening angle and are aesthetically designed.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door | |
| Version | 180° opening angle | |
| Material | steel | |
| Width | 553 mm | |
| Height | 421.75 mm | |
| cutting pitch differential | 9 U | |
| Colour | black gray | |
| Degree of protection (IP) | IP20 | |
| Suitable for | Novastar |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |