25230-081 | SCHROFF
Door, steel, (W x H) 553 x 288.4 mm, 6 U, black gray, 25230-081
Unit Price (€ / pc.)
128.6152 € *
Standard delivery time from the manufacturer is: 2 Weeks
Door, 25230-081, SCHROFF
Perforated doors allow 60% ventilation for better passive cooling. Novastar perforated doors have a 180° opening angle and are aesthetically designed.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door | |
| Material | steel | |
| Width | 553 mm | |
| Height | 288.4 mm | |
| cutting pitch differential | 6 U | |
| Colour | black gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |