25230-069 | SCHROFF
Side panel, steel, (H x D) 709 x 900 mm, 16 U, black gray, 25230-069
Unit Price (€ / pc.)
173.0855 € *
Standard delivery time from the manufacturer is: 2 Weeks
Side panel, 25230-069, SCHROFF
Steel side panel for heavy-duty aluminium frame with quick-release fastener for easy mounting and installation. Schroff supplies cladding with installed and tested grounding cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side panel | |
| Material | steel | |
| Height | 709 mm | |
| Depth | 900 mm | |
| cutting pitch differential | 16 U | |
| Colour | black gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |