25230-044 | SCHROFF
Roof, steel, (L x W) 1000 x 553 mm, black gray, 25230-044
Unit Price (€ / pc.)
60.0236 € *
Standard delivery time from the manufacturer is: 2 Weeks
Top cover, 25230-044, SCHROFF
Flush top covers are used for enclosures with less electronic density where cooling is not a necessity. Additionally, the cover is recessed into the frame, which means it takes up less space vertically and is more aesthetically pleasing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | roof | |
| Material | steel | |
| Length | 1000 mm | |
| Width | 553 mm | |
| Colour | black gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |