25230-015 | SCHROFF
Sliding rail, steel, (L x H) 666.4 mm x 41 mm, 25230-015
Unit Price (€ / pck.)
54.6805 € *
Standard delivery time from the manufacturer is: 2 Weeks
Sliding rail, 25230-015, SCHROFF
Novastar slide rail with 25 kg load capacity for mounting on the cabinet uprights or 19" angle profiles. The slide rails support the shelf of heavy 19" Chassis.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sliding rail | |
| Material | steel | |
| Length | 666.4 mm | |
| Height | 41 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83024200 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |