24830-002 | SCHROFF
Mounting bracket, steel, (L x W) 70 x 70 mm, 24830-002
Unit Price (€ / pc.)
9.7937 € *
Standard delivery time from the manufacturer is: 3 Weeks
Mounting bracket, 24830-002, SCHROFF
The mounting bracket enables a user to assemble an Intel or AMD processor.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting bracket | |
| Material | steel | |
| Length | 70 mm | |
| Width | 70 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84879090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |