24830-001 | SCHROFF
Guide block, steel, (L x W x H) 50 x 50 x 68.5 mm, 24830-001
Unit Price (€ / pc.)
58.7027 € *
Standard delivery time from the manufacturer is: 2 Weeks
Guide block, 24830-001, SCHROFF
The conductor block expands/contracts vertically to compensate for tolerance stack up and optimizes surface contact and pressure along the thermal path; eliminates the need for a thermal gap pad.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | guide block | |
| Material | steel | |
| Length | 50 mm | |
| Width | 50 mm | |
| Height | 68.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |