24828-207 | SCHROFF
Fan holder, with 2 fan (80 x 80 x 25), steel, (L x W x H) 278.35 x 31 x 85.6 mm, 2 U, 24828-207
Unit Price (€ / pc.)
63.8316 € *
Standard delivery time from the manufacturer is: 2 Weeks
Fan holder, 24828-207, SCHROFF
Interscale fan holder with fans, for desktop cases and 19" chassis.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fan holder | |
| Version | with 2 fan (80 x 80 x 25) | |
| Material | steel | |
| Length | 278.35 mm | |
| Width | 31 mm | |
| Height | 85.6 mm | |
| cutting pitch differential | 2 U |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |